200453-0102

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, 2 Circuits

Part Aliases: Molex 2004530102  
Easily connect and secure your electrical components with our Mini-Fit TPA2 Receptacle Housing. Designed for optimal performance, this single-row housing features a pitch of 4.20mm, accommodating 2 circuits with precision. Crafted from durable nylon material, it meets UL 94V-2 standards for enhanced safety. Glow-wire capable and suitable for operating temperatures ranging from -40 to 105°C, it ensures reliable functionality in diverse environments. With a polarized mating feature, it guarantees proper alignment during assembly. Perfect for wire-to-wire or wire-to-board connections, this housing is essential for various electronic applications. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your connectivity solutions with the Mini-Fit TPA2 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0102
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004530102
SKU:MOL200453-0102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: