200453-0103

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, 3 Circuits

Part Aliases: Molex 2004530103  
Enhance your connectivity solutions with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and a single-row design, this housing is crafted from UL 94V-2 compliant nylon, ensuring durability and safety. With three circuits, it offers reliable performance for various applications. The black color adds a sleek touch, while its glow-wire capability enhances functionality. Designed for wire-to-wire and wire-to-board connections, it is versatile and convenient. The polarized mating feature ensures proper alignment, while the lock-to-mating-part design adds security. RoHS compliant and with EU-01109 UL agency certification, you can trust in its quality and environmental responsibility. Upgrade your pin and socket housings with the Mini-Fit TPA2 for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0103
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004530103
SKU:MOL200453-0103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: