200453-0104

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, 4 Circuits

Part Aliases: Molex 2004530104  
Discover the versatility of our Mini-Fit TPA2 Receptacle Housing, designed for seamless connectivity in your electronic projects. With a 4.20mm pitch and single-row configuration, this housing accommodates four circuits with precision. Crafted from UL 94V-2 compliant and glow-wire capable nylon, it ensures both safety and durability. The polarized design guarantees secure mating, while the included lock adds an extra layer of stability. Suitable for wire-to-wire and wire-to-board connections, this housing is a reliable choice for various applications. RoHS compliant and meeting stringent quality standards, it upholds our commitment to excellence. Elevate your connectivity solutions with the Mini-Fit TPA2 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0104
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004530104
SKU:MOL200453-0104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: