200453-0105

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, 5 Circuits

Part Aliases: Molex 2004530105  
Enhance your wire to wire or wire to board connections with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and a single row design, this housing is perfect for various applications. Crafted from durable nylon with a UL 94V-2 flammability standard, it ensures safety and reliability. With five circuits, it offers ample connectivity options. The glow-wire capable construction adds an extra layer of security. Polarized to mate and lockable to the mating part, it guarantees a secure and stable connection. RoHS compliant and UL agency certified, this black receptacle housing is a quality choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0105
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:5
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004530105
SKU:MOL200453-0105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: