200453-0106

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-2, Glow-Wire Capable, 6 Circuits

Part Aliases: Molex 2004530106  
Enhance your connectivity solutions with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and single-row design, this housing is essential for secure wire-to-wire or wire-to-board connections. Crafted from UL 94V-2 compliant nylon, it guarantees durability and safety. With six circuits and polarized mating, each connection is precise and reliable. Glow-wire capable and meeting RoHS compliance, it upholds the highest standards of quality. Whether for industrial or commercial applications, this black receptacle housing is a must-have component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200453-0106
Color:Black
Series:200453 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:2004530106
SKU:MOL200453-0106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: