200529-0090

1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 9 Circuits

Part Aliases: Molex 2005290090  
Enhance your connectivity with the Easy-On FFC/FPC Connector in Beige, designed for seamless integration in electronic devices. Featuring a right-angle orientation and flip actuator type, this connector ensures efficient signal transmission. With a contact material of Phosphor Bronze and liquid crystal polymer housing, it guarantees durability in a wide operating temperature range from -40 to 85°C. Offering 9 contacts with Tin-Silver-Bismuth plating, it maintains reliable performance over 25 mating cycles. Perfect for surface mount assembly, this RoHS-compliant connector is essential for high-quality PCB connections in various applications. Elevate your design with the Easy-On Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200529-0090
Color:Beige
Series:200529
Amperage:.5 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin-Silver-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:9
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Silver-Bismuth
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:2005290090
SKU:MOL200529-0090

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2024515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Product Change Notice Download