200875-0005
Micro-Fit TPA Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connectivity with our Micro-Fit TPA Plug Housing. Designed for single-row installations, this housing accommodates up to 5 circuits with precision and reliability. Crafted from UL 94V-0 compliant black nylon, it ensures durability while meeting stringent flammability and environmental standards. With a pitch of 3mm, it guarantees efficient signal transmission in wire-to-wire connection setups. The inclusion of polarized mating and locking features enhances safety and stability in operation. Rated for an extensive operating temperature range of -40 to 105°C, it withstands harsh environmental conditions with ease. RoHS compliant and certified by CSA and UL agencies, you can trust in its quality and performance. Elevate your connector system with the Micro-Fit TPA Housing, a dependable solution for your power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200875-0005 |
Color: | Black |
Series: | 200875 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008750005 |
SKU: | MOL200875-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |