200890-0202
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector, 1.20mm PCB Thickness, Nylon, Low-Halogen, UL94-V0, 2 Circuits, Natural
Enhance connectivity with our EdgeLock Connector, designed for seamless integration into your electronic systems. Featuring a right-angle orientation and a 2mm pitch, this component ensures secure and efficient signal transmission. With a durable nylon construction and UL certification, it guarantees reliability and safety in operation. The two contacts offer a power and signal configuration, ideal for various applications. Its straddle mount-edge card termination method simplifies installation, while the 90° angle allows for convenient PCB assembly. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200890-0202 |
Color: | Natural |
Series: | 200890 - EdgeLock |
Amperage: | 3 A |
Connector Type: | EdgeLock |
Number of Contacts: | 2 |
Termination Method: | Straddle Mount-Edge Card |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right-Angle |
Keying: | No |
Component Type: | Edgecard to Wire |
Angle: | 90° |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm |
UL Agency Certification: | E29179 |
Power and Signal Configuration: | 2 s - 0 p |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008900202 |
SKU: | MOL200890-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |