200890-0204
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector, 1.20mm PCB Thickness, Nylon, Low-Halogen, UL94-V0, 4 Circuits, Natural
Enhance connectivity in your electronic devices with our EdgeLock Connector, part of the 200890 series. Designed for seamless integration, this connector features a 4-contact configuration, ensuring efficient power and signal transmission. With a 3A amperage and 125V voltage rating, it meets high-performance standards while its durable nylon construction guarantees long-lasting reliability. The right-angle orientation and 2mm pitch make it ideal for space-saving installations, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this EdgeLock Connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200890-0204 |
Color: | Natural |
Series: | 200890 - EdgeLock |
Amperage: | 3 A |
Connector Type: | EdgeLock |
Number of Contacts: | 4 |
Termination Method: | Straddle Mount-Edge Card |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right-Angle |
Keying: | No |
Component Type: | Edgecard to Wire |
Angle: | 90° |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm |
UL Agency Certification: | E29179 |
Power and Signal Configuration: | 4 s - 0 p |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008900204 |
SKU: | MOL200890-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509988 - Obsolete with replacement with Differences. LTB 11/28/21 |
Download |