201021-2024
Slim-Grid Header, 24 Circuits, Through Hole, Right Angle, Shrouded, 0.05
Enhance your PCB connectivity with our Slim-Grid Header, featuring 24 circuits for seamless integration. Crafted with precision, this component offers through-hole termination and a right-angle orientation, ensuring efficient installation. The shrouded design and 0.05 pitch guarantee secure connections, while the black color adds a sleek touch to your setup. With a maximum amperage of 1.4 A and voltage rating of 125 V AC, it meets high-performance standards. Boasting copper alloy contacts with gold plating, it ensures reliable conductivity even in harsh environments. RoHS compliant and lead-free process capable, this header is not only environmentally friendly but also versatile in various applications. Partner with our Slim-Grid Header for superior board-to-board connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201021-2024 |
Color: | Black |
Series: | 201021 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 500 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2010212024 |
SKU: | MOL201021-2024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |