201444-1104
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Enhance your electrical connections with our Nano-Fit Plug Housing, meticulously designed for optimal performance. Featuring TPA capability and a 2.50mm pitch, this dual-row connector ensures secure and reliable contact. With four circuits and a sleek black finish, it's perfect for a variety of applications. Glow-wire capable and crafted from durable nylon, it can withstand even the most demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for power circuitry. Designed for easy assembly, its keying feature and polarized mating ensure a proper fit every time. Compliant with RoHS standards, it meets strict environmental regulations. Upgrade your connectivity with the Nano-Fit Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1104 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081204 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441104 |
SKU: | MOL201444-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |