201444-1112
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable
Elevate your power connectivity with our Nano-Fit Plug Housing, designed for precision performance. This TPA Capable housing boasts a sleek black finish, constructed from durable nylon and Glow-Wire Capable for added safety. With a 2.50mm pitch and dual-row design, it accommodates 12 circuits with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Featuring keying for secure connections, this housing is polarized to mate and lock with the corresponding Nano-Fit Receptacle Housing, creating a seamless and efficient wire-to-wire connector system. RoHS compliant and meticulously engineered, it's the perfect solution for your power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1112 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081212 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441112 |
SKU: | MOL201444-1112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |