201444-1114
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable
Elevate your power connectivity with our Nano-Fit Plug Housing, designed for high-performance applications. Featuring TPA capability for added security, this housing boasts a sleek black finish and is Glow-Wire Capable for enhanced safety. With a 2.50mm pitch and dual-row configuration, it offers 14 circuits for efficient power transmission. Crafted from durable nylon, it ensures reliable performance even in harsh environments. Operating temperature ranges from -40 to 105°C, with a glow-wire capable option up to 115°C. Its innovative design includes keying for easy assembly, polarization for seamless mating, and locking to the corresponding receptacle housing. RoHS compliant, this Nano-Fit Plug Housing is a top choice for your wire-to-wire connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1114 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081214 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441114 |
SKU: | MOL201444-1114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |