201444-1116
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits,Black, Glow-Wire Capable
Easily assemble power connections with our Nano-Fit Plug Housing. Featuring a 2.50mm pitch and TPA capability, this black housing is designed for secure and efficient dual-row configurations with 16 circuits. Crafted from durable nylon, it ensures reliable performance in a wide operating temperature range. Glow-wire capable and polarized to mate, it offers enhanced safety and convenience. Compliant with RoHS standards, it's an eco-friendly choice for wire-to-wire connections. Trust in the Nano-Fit series for high-quality connector solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1116 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081216 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441116 |
SKU: | MOL201444-1116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |