201444-1206

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Panel Mount, Glow-Wire Capable

Part Aliases: Molex 2014441206  
Enhance your power connections with our Nano-Fit Plug Housing, designed for optimum performance. This TPA-capable housing features a 2.50mm pitch with dual rows and 6 circuits, offering reliable connectivity. Its sleek black panel mount design is not only aesthetically pleasing but also glow-wire capable, ensuring safety in all environments. Crafted from durable nylon, this housing can withstand temperatures ranging from -40 to 105°C, with a higher limit of 115°C for certain applications. With keying for easy identification and polarization to mate seamlessly, it guarantees a secure fit. Compliant with RoHS regulations, this Nano-Fit Plug Housing is a top choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201444-1206
Color:Black
Series:201444
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:6
Number of Rows:2
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Nano-Fit Receptacle Housing link:1053081206
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2014441206
SKU:MOL201444-1206

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: