201444-1214
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Panel Mount, Glow-Wire Capable
Enhance your power connectivity with our Nano-Fit Plug Housing, designed for seamless integration in your panel setup. With a 2.50mm pitch and dual row configuration, it features 14 circuits for efficient data transmission. Crafted from durable black nylon, this housing is TPA capable and glow-wire compliant, ensuring safety and reliability. Operating in a wide temperature range, from -40 to 105 °C, it guarantees performance in various environments. The polarized design and secure locking mechanism make it easy to mate with the Nano-Fit Receptacle Housing, offering a secure and stable connection. RoHS compliant and meticulously engineered, our Nano-Fit Plug Housing is a vital component for your connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-1214 |
Color: | Black |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Nano-Fit Receptacle Housing link:1053081214 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014441214 |
SKU: | MOL201444-1214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |