201444-2212
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Dual Row, 12 Circuits, Natural, Panel Mount, Glow-Wire Capable
Elevate your power connectivity with our Nano-Fit Plug Housing. Featuring TPA capability for secure contact retention, this panel-mountable housing is designed for dual-row configurations with 12 circuits, ensuring efficient power transmission. Crafted from durable nylon in a natural finish, it offers reliable performance in a wide temperature range. Glow-wire capable and RoHS compliant, it meets stringent safety standards. The precision-engineered design includes keying and polarization features for seamless mating, while the 2.5mm pitch and wire-to-wire termination make installation a breeze. Perfect for demanding applications, our Nano-Fit Plug Housing guarantees high-quality power connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201444-2212 |
Color: | Natural |
Series: | 201444 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2014442212 |
SKU: | MOL201444-2212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |