201447-1200
Nano-Fit Crimp Terminal, Male, 0.38µm Gold (Au) Plating, 24-26 AWG
Enhance your power connections with our Nano-Fit Crimp Terminal for male connectors. Featuring a robust construction with 0.38µm Gold (Au) Plating, it ensures high conductivity for optimal performance. Suitable for 24-26 AWG wire sizes, this terminal is designed for secure crimp or compression termination. With a current rating of 7.5 A and a voltage limit of 250 V AC/DC, it guarantees reliable power transmission. The gold plating on the contact mating area provides excellent durability and conductivity, with a thickness of .38 µm. With a mating cycle of 25, this terminal offers long-lasting usage. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs. Perfect for wire-to-wire applications, the Nano-Fit Crimp Terminal is a essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-1200 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 25 |
Wire Size: | 24 AWG, 26 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.3 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014471200 |
SKU: | MOL201447-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |