201447-1600
Nano-Fit Crimp Terminal, Male, 0.76µm Gold (Au) Plating, Lubricated, 24-26 AWG
Enhance your power connections with our Nano-Fit Crimp Terminal. This male terminal, boasting 0.76µm Gold (Au) plating, ensures optimal conductivity and longevity. Lubricated for easy installation, it accommodates 24-26 AWG wire sizes. With a current rating of 7.5 A and a voltage capacity of 250 V AC/DC, it's perfect for power applications. Crafted from High Conductivity Copper, it guarantees efficient performance. RoHS compliant and capable of 25 mating cycles, this terminal is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-1600 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
Mating Cycles: | 25 |
Wire Size: | 24 AWG, 26 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.3 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014471600 |
SKU: | MOL201447-1600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |