201447-2200
Nano-Fit Crimp Terminal, Male, 0.38µm Gold (Au) Plating, 20-22 AWG
Enhance your power connectivity with our Nano-Fit Crimp Terminal for 20-22 AWG wire applications. Featuring a durable male connector with 0.38µm Gold (Au) plating, this terminal ensures optimal conductivity and longevity. Crafted with high-conductivity copper, it can handle up to 7.5 A of current at 250 V AC/DC, making it ideal for power circuit applications. With a mating cycle of 25, this terminal guarantees reliable performance over time. Its compact design and wire-to-wire connector system provide easy integration, while its compatibility with 20-22 AWG wire sizes and 1.6 mm insulation diameter offer versatility in installation. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Elevate your power connections with the Nano-Fit Crimp Terminal, the perfect choice for demanding power applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-2200 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 25 |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.6 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014472200 |
SKU: | MOL201447-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |