201447-2300

Nano-Fit Crimp Terminal, Male, 0.76µm Gold (Au) Plating, 20-22 AWG

Part Aliases: Molex 2014472300  
Enhance your power connections with our Nano-Fit Crimp Terminal for seamless integration. Featuring a male connector with 0.76µm Gold (Au) plating, this terminal ensures reliable conductivity for 20-22 AWG wiring. Crafted with high-conductivity copper, it can handle up to 7.5A and 250V AC/DC, making it ideal for power applications. With a durable construction and gold plating on the mating area, it guarantees a secure and low-resistance connection. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade to our Nano-Fit Crimp Terminal and experience superior performance in your wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201447-2300
Series:201447 - Nano-Fit
Amperage:7.5 A
Connector Type:Nano-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Voltage:250 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Mating Cycles:25
Wire Size:20 AWG, 22 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.6 mm
Product Name:Nano-Fit
Part Aliases:2014472300
SKU:MOL201447-2300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2022512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china.
Download