201447-2400
Nano-Fit Crimp Terminal, Male, 2.54µm Matte Tin Plating, Lubricated, 20-22 AWG
Enhance your power connections with our Nano-Fit Crimp Terminal, designed for reliable performance in 20-22 AWG wire applications. This male terminal features a high conductivity copper contact with a 2.54µm matte tin plating, ensuring efficient power transmission while minimizing signal loss. Lubricated for easy installation, it offers a secure crimp or compression termination method. With a maximum voltage rating of 250 V AC/DC and an amperage capacity of 7.5 A, it is suitable for a wide range of power circuit applications. Meeting RoHS compliance standards, this Nano-Fit terminal is not only high-performing but also environmentally friendly. Perfect for use in wire-to-wire connector systems, its durable construction and 25 mating cycles guarantee long-term reliability in your projects. Upgrade your connectivity solutions with the Nano-Fit Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-2400 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 25 |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.6 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014472400 |
SKU: | MOL201447-2400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |