201447-2600
Nano-Fit Crimp Terminal, Male, 0.76µm Gold (Au) Plating, Lubricated, 20-22 AWG
Enhance your power connections with our Nano-Fit Crimp Terminal. This male terminal features a 0.76µm Gold (Au) plating for optimal conductivity and is lubricated for easy installation. Suitable for 20-22 AWG wire, it offers a secure crimp or compression termination method. With a current rating of 7.5 A and a voltage of 250 V AC/DC, it ensures reliable performance in power applications. The high-conductivity copper contact material and gold plating guarantee efficient power transmission, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire connections, this Nano-Fit terminal is a crucial component in your electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-2600 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
Mating Cycles: | 25 |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.6 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014472600 |
SKU: | MOL201447-2600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |