201606-6163
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 3 Circuits
Part Aliases: Molex 2016066163 Molex MX-KE61-03
Easily connect high-current circuits with our Universal Clamp Terminal Block, designed for efficient DIN-rail mounting. With a robust 150.0A/600V rating, it ensures reliable performance in demanding industrial environments. The grey housing and cover provide durability and protection, while the orientation allows for seamless vertical installation. Offering three circuits, each accommodating wire sizes ranging from 1/0-6 AWG to 6+6 AWG, it caters to diverse connectivity needs. Rest assured of compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your terminal block setup with this versatile and high-performance solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201606-6163 |
Series: | 201606 - Universal Clamp |
Amperage: | 150 A |
Number of Rows: | 3 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 3 |
Wire Size: | 1/0-6 AWG, 6+6 AWG, 8+8+8 AWG |
Part Aliases: | 2016066163 MX-KE61-03 |
SKU: | MOL201606-6163 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |