201647-2020

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Natural

Part Aliases: Molex 2016472020  
Enhance your connectivity with this precision-engineered Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, it features a 1.50mm pitch, single row configuration with 2 circuits for efficient signal transmission. Crafted from durable PBT material in a natural color, this housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. With keying for added security and polarization for easy mating, it guarantees a secure and stable connection. RoHS compliant and packaged in a convenient bag, it's the perfect solution for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201647-2020
Color:Natural
Series:201647 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:1.5 mm
Material:PBT
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:1.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2016472020
SKU:MOL201647-2020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/17/2019506745 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Product Change Notice Download