201647-2040
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 4 Circuits, Natural
Enhance your wire-to-board connections with this versatile Spot-On Receptacle Housing. Featuring a 1.50mm pitch and single-row design, it offers seamless integration for 4 circuits. Crafted from durable PBT material in a natural shade, this connector ensures reliable performance in a wide operating temperature range of -40 to 105°C. With keying for easy identification and polarization for secure mating, it guarantees a perfect fit every time. Designed for signal applications, it's ideal for various electronic setups. Packed in a convenient bag for storage, it's a must-have component for your connector system. Rest assured of its quality and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2040 |
Color: | Natural |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472040 |
SKU: | MOL201647-2040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2019 | 506745 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |