201846-0030
MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 10-12 AWG
Enhance your power connections with our MultiCat Receptacle Terminal, designed for seamless compatibility with 10-12 AWG wires. Featuring a durable construction with Gold over Nickel Phosphorus plating, this terminal ensures reliable performance even in demanding environments. Its female connector type, suitable for both crimp and compression terminations, offers versatility in installation. With a 30 A amperage rating and 1000 V AC voltage capacity, it guarantees efficient power transmission. The contact material of Copper Alloy, along with gold plating, provides excellent conductivity and corrosion resistance. Ideal for Wire to Wire or Wire to Board applications, this terminal is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201846-0030 |
Series: | 201846 - MultiCat |
Amperage: | 30 A |
Connector Type: | MultiCat |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Voltage: | 1000 V AC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel Phosphorus |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 500 |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 10 AWG, 12 AWG, 3.31 - 5.26 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Gold over Nickel |
Wire Insulation Diameter: | 3.4 - 4.03 mm |
Part Aliases: | 2018460030;FPG008S204 |
SKU: | MOL201846-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. |
Download |