201846-0040
MultiCat Receptacle Terminal, Gold over Nickel Phosphorus Plating, 8-10 AWG
Easily connect power cables with our MultiCat Receptacle Terminal, designed for efficient crimp or compression termination. Featuring durable Copper Alloy construction with Gold over Nickel Phosphorus plating, it ensures reliable conductivity in high-voltage applications up to 1000 V AC. With a 40 A amperage rating and compatibility with 8-10 AWG wire sizes, it's ideal for robust power connections. RoHS compliant and tested for 500 mating cycles, this terminal guarantees long-lasting performance in various environments. Suitable for Wire to Wire or Wire to Board setups, it's a versatile solution for your connector needs. Packaged in a convenient bag, it's easy to integrate into your projects. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201846-0040 |
Series: | 201846 - MultiCat |
Amperage: | 40 A |
Connector Type: | MultiCat |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Voltage: | 1000 V AC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel Phosphorus |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 500 |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 10 AWG, 5.26 - 8.36 mm², 8 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Gold over Nickel |
Wire Insulation Diameter: | 4.03 - 5.84 mm |
Part Aliases: | 2018460040;FPG003S204 |
SKU: | MOL201846-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. |
Download |