Availability | ||
---|---|---|
Immediate Shipment: | 4,000 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 365 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1,000: | $1.19167 E | $1,191.67 |
2,000: | $1.17389 E | $2,347.78 |
4,000: | $1.17389 E | $4,695.56 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201932-0001 |
Part Aliases: | 2019320001 |
SKU: | MOL201932-0001 |
Series: | 201932 |
Function: | Signal |
Product Name: | Wi-Fi Triple Band SMT |
Net Weight: | 1.568/g |
Thickness: | 4.00mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -5 dB / < -6 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 |
Download |