202113-1730
MediSpec Medical Plastic Circular Plug, Disposable, Passive Latch, 17 Circuits, IP50
Enhance medical device connectivity with our MediSpec Medical Plastic Circular Plug. Designed for disposable use, this sleek black connector features a passive latch for secure attachment. With 17 circuits, it ensures efficient data and power transmission in healthcare settings. Crafted from high-quality materials including copper alloy and medical-grade polycarbonate, it guarantees reliable performance. Gold plating over nickel offers superior conductivity while solder cup termination allows for easy installation. Operating within a wide temperature range from -40°C to 105°C, it is suitable for various environments. Its IP50 rating ensures protection against dust, making it ideal for medical equipment. Whether for patient monitoring systems or diagnostic devices, this MediSpec MPC connector is a vital component in ensuring seamless operation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202113-1730 |
Color: | Black |
Series: | 202113 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Male |
Number of Contacts: | 17 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy, Medical Grade Polycarbonate |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Plug |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | Circular Connectors |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Waterproof Dustproof: | Yes |
Part Aliases: | 2021131730 |
SKU: | MOL202113-1730 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/07/2018 | 505276 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |