202400-1710
MediSpec Medical Plastic Circular Shrouded In-Line Receptacle, with Latching Feature, 17 Circuits, IP50
Meet the MediSpec Medical Plastic Circular Shrouded In-Line Receptacle, a reliable solution for your connectivity needs. This female connector, part of the MediSpec MPC series, features a latching mechanism for secure attachment. With 17 gold-plated contacts, it ensures efficient signal transmission in medical applications. Crafted with High Performance Alloy (HPA) and Medical Grade PPSU, it guarantees durability and safety. Operating in a wide temperature range from -40 to 105 °C, it can withstand harsh environments. Its IP50 rating offers protection against dust, making it ideal for medical equipment. The straight orientation with solder cup termination allows for easy installation. RoHS compliant and featuring a waterproof design, this connector is a must-have for medical devices and equipment.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202400-1710 |
Color: | Black |
Series: | 202400 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Female |
Number of Contacts: | 17 |
Termination Method: | Solder Cup |
Contact Material: | High Performance Alloy (HPA), Medical Grade PPSU |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | Circular Connectors |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 2024001710 |
SKU: | MOL202400-1710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
09/07/2018 | 505276 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |