202706-0543

Pico-SPOX 1.5 WB RA Hdr SMT ETP 5Ckt

Part Aliases: Molex 2027060543  
Enhance your PCB connectivity with our Pico-SPOX 1.5 WB RA Hdr SMT ETP 5Ckt connector. Featuring a beige color and right-angle orientation, this surface-mount connector is designed for seamless integration. With a contact material of brass and gold plating, it ensures reliable performance in a wide range of applications. Meeting RoHS compliance standards, it offers both environmental friendliness and high-quality standards. Elevate your wire-to-board connections with this efficient and durable connector solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202706-0543
Color:Beige
Series:202706 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:5
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2027060543
SKU:MOL202706-0543

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: