203632-0600
Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black
Enhance your power connectivity with this Micro-Fit TPA Plug Housing. Designed for efficiency and safety, this dual-row housing features six circuits in a sleek black finish. With UL 94V-0 and Low-Halogen certifications, it ensures high performance with reduced environmental impact. The included panel mounts offer convenient installation, while its durable nylon construction guarantees long-lasting quality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this housing is perfect for various power applications. Its polarized design and lock-to-mating part feature ensure secure connections. RoHS compliant and with UL and CSA certifications, you can trust in its reliability. Ideal for Wire-to-Wire connector systems, this Micro-Fit TPA housing is a top choice for professional and DIY projects alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203632-0600 |
Color: | Black |
Series: | 203632 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | ULT 00264 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2036320600 |
SKU: | MOL203632-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |