45135-0401
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 4 Circuits, Black
Enhance your power connectivity with our Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this dual-row connector features four circuits with a 150mm length, ideal for various power applications. The female connector, crafted from durable nylon and brass with tin plating, ensures reliable performance with an 8A current rating and 300V voltage capacity. Crimp or compression termination options offer flexibility, accommodating 16 AWG wire sizes with UL 1007 insulation. Its black nylon jacket and RoHS compliance guarantee safety and environmental responsibility. Whether for industrial or commercial use, this cable assembly is a trusted solution for powering your systems efficiently.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45135-0401 |
Color: | Black |
Series: | 45135 - Mini-Fit TPA2 OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 8 A |
Connector Type: | Mini-Fit TPA2 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Nylon |
Wire Type: | UL 1007 |
Cable Length: | 150 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 4.2 mm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.35 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Mini-Fit TPA2 to Mini-Fit TPA2 |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 0451350401 |
SKU: | MOL45135-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2018 | 505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |