203632-1200

Micro-Fit TPA Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black

Part Aliases: Molex 2036321200  
Enhance your power connections with our Micro-Fit TPA Plug Housing. Designed for optimal performance, this dual-row housing accommodates 12 circuits with precision. Engineered with UL 94V-0 and low-halogen materials, it ensures safety and reliability. The black nylon construction with panel mounts offers durability and convenience. With a 3mm pitch and polarized mating, it guarantees a secure fit. Certified by CSA and UL, it meets rigorous quality standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your wire-to-wire connections with the Micro-Fit TPA housing, a RoHS compliant solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203632-1200
Color:Black
Series:203632 - Micro-Fit TPA
Connector Type:MicroTPA
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:2036321200
SKU:MOL203632-1200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: