203955-0301
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 30 Circuits
Experience enhanced connectivity with our SlimStack Board-to-Board Connector, meticulously engineered for seamless integration in your electronic devices. Featuring a slim 0.40mm pitch and the innovative FSB5 Floating Series design, this receptacle ensures reliable performance. With a compact 5.00mm mated height and 3.80mm mated width, it offers space-saving benefits without compromising functionality. Boasting 30 gold-plated contacts, it guarantees optimal signal transmission, while its durable construction with liquid crystal polymer and copper alloy materials can withstand harsh environments. Operating flawlessly in temperatures ranging from -40 to 125°C, it's perfect for a wide range of applications. RoHS compliant and designed for easy surface mount installation, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with the SlimStack.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 203955-0301 |
Color: | Black |
Series: | 203955 |
Amperage: | .3 A |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | .4 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5 mm |
Mated Width: | 3.8 mm |
Product Name: | SlimStack |
Part Aliases: | 2039550301 |
SKU: | MOL203955-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |