203955-0601
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 60 Circuits
Enhance your connectivity with our SlimStack Board-to-Board Connector, featuring a sleek design with a 0.40mm pitch. Part of the FSB5 Floating Series, this receptacle boasts a low-profile 5.00mm mated height and 3.80mm mated width, perfect for compact applications. With 60 circuits, it ensures reliable signal transmission. Crafted from high-quality materials including liquid crystal polymer and copper alloy, it offers durability and performance. Operating efficiently in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. Gold plating on the contact mating area and termination ensures optimal conductivity. RoHS compliant and with a voltage rating of 40V AC/DC, it meets industry standards for safety and quality. Ideal for PCB connections, this connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 203955-0601 |
Color: | Black |
Series: | 203955 |
Amperage: | .3 A |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | .4 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5 mm |
Mated Width: | 3.8 mm |
Product Name: | SlimStack |
Part Aliases: | 2039550601 |
SKU: | MOL203955-0601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |