203956-0303
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, 30 Circuits
Enhance your PCB connections with our SlimStack Board-to-Board Plug from the FSB5 Floating Series. Boasting a slim 0.40mm pitch, this connector offers precise and reliable performance. With a 5.00mm mated height and 3.80mm mated width, it ensures efficient space utilization. Featuring 30 circuits and a surface mount termination method, it facilitates seamless integration into your designs. The gold contact mating area plating guarantees optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for a wide range of applications, this SlimStack connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203956-0303 |
Series: | 203956 |
Amperage: | .3 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .4 mm |
Orientation: | Vertical |
Number of Positions: | 30 |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold |
Product Name: | SlimStack |
Part Aliases: | 2039560303 |
SKU: | MOL203956-0303 |
Supplier Product: | SlimStack |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |