203956-0603
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, 60 Circuits
Enhance your circuit connections with our SlimStack Board-to-Board Plug. Featuring a slim 0.40mm pitch and the innovative FSB5 Floating Series design, this connector offers seamless integration in tight spaces. With a mated height of 5.00mm and a mated width of 3.80mm, it ensures efficient PCB-to-PCB connectivity. Boasting 60 circuits and a surface mount termination method, it's ideal for high-density applications. The gold-plated contact mating area guarantees reliable signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in Micro-Solutions for cutting-edge solutions in PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203956-0603 |
Series: | 203956 |
Amperage: | .3 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .4 mm |
Orientation: | Vertical |
Number of Positions: | 60 |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold |
Product Name: | SlimStack |
Part Aliases: | 2039560603 |
SKU: | MOL203956-0603 |
Supplier Product: | SlimStack |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |