204220-4004
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 3 Circuits, Single Row, Seal Plug in Position 4
Enhance your connectivity with this Squba Sealed Receptacle Assembly. Featuring a sleek black design, this connector boasts a 1.80mm pitch and is equipped with 3 circuits in a single row configuration. The Seal Plug in Position 4 ensures reliable performance, while the durable nylon construction guarantees longevity. With operating temperatures ranging from -40 to 105°C, this assembly is perfect for signal and power circuit applications. Its UL agency certification and RoHS compliance further underscore its quality and environmental friendliness. Whether for professional or personal use, this connector is a versatile and essential component for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204220-4004 |
Color: | Black |
Series: | 204220 - Squba |
Connector Type: | Squba |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 4 |
Part Aliases: | 2042204004 |
SKU: | MOL204220-4004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2021 | 510029 - Equipment Transfer, Production Transfer or Rearrangement. this production location change is to facilitate better production footprint within our organization, suitable toolings/machines would be moved to Bangalore India & products would be stocked during this move at molex Japan. | Download |