204223-0010
Squba Sealed Plug Assembly, 1.80mm Pitch, 10 Circuits, Single Row, No Seal Plugs
Introducing the Squba Sealed Plug Assembly, designed for seamless connectivity in demanding environments. With a 1.80mm pitch and 10 circuits, this single-row plug is essential for signal and power applications. Crafted from durable black nylon, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a polarized design and a locking mechanism for secure mating, it guarantees precise and hassle-free installation. This connector is RoHS compliant, offering peace of mind in terms of environmental responsibility. Perfect for wire-to-wire connections, it's a versatile solution for various industrial and commercial setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-0010 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | No Seal Plugs |
Part Aliases: | 2042230010 |
SKU: | MOL204223-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |