| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-1201 |
| Color: | Black, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334721201 |
| SKU: | MOL33472-1201 |
33472-1201
| Heilind Number: | MOL33472-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-1201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black
More >>Specifications
Detailed Description
Enhance your connectivity with this MX150 Sealed Female Connector. Designed for dual-row applications, it features 12 circuits with Polarization A for secure mating. Crafted from durable Modified Polystyrene Alloy in a sleek black finish, this connector ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With keying and lock features for added security, it's ideal for power circuit applications in both Wire to Wire and Wire to Board setups. RoHS compliant and meticulously engineered, this connector guarantees quality and longevity in your electronic connections. Upgrade your system with the ultimate in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1202 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 64325-1345 | Single Wire Seals for CP 2.80 Terminals, Green | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300081-7001 | ![]() | |
| Molex 300081-7004 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download | |||
| 09/30/2024 | 515487 - Capacity change or tool replacement. We have created this PCN due to the increased capacity of MX150 2X6 Receptacle parts. These part numbers are currently manufactured on one assembly line and the strategy is to produce them on a new assembly line as well. This change will be efficient in the manufacturing process and improve the ability to supply American customers. | Download | |||
| 08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
| 05/16/2024 | 515208 - Partial retraction. This a retraction PCN for some part numbers mentioned in previous PCNs 513807, 514416, 512047, 512650 & 512372 are returned to ChengDu due to we identified Guad 2 is unable to produce the attached part numbers. Seal plugs will be staying in Lincoln due to compartive advantage. | Download | |||
| 04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 06/20/2017 | 502542 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/09/2017 | 502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 02/10/2017 | 501749 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/05/2017 | 501254 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/01/2016 | 501734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/31/2016 | 501256 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download | |||
| 10/14/2016 | 501255 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 02/20/2015 | GCM 10664190 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||


