204287-0100

Part Aliases: Molex 2042870100  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 204287-0100
Part Aliases:2042870100
SKU:MOL204287-0100
Series:204287
Function:Signal
Product Name:ISM 433MHz Flex Antenna
Net Weight:1.395/g
Thickness:0.10mm
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: