205338-0002

2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 2 Circuits, Tape and Reel

Part Aliases: Molex 2053380002  
The Pico-Lock Connector System, a versatile solution for wire-to-wire and wire-to-board connections. With a compact design and right-angle orientation, it offers convenience in various applications. Featuring gold plating in the contact mating area, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With a pitch of 2mm and two positions, it provides efficient connectivity. RoHS compliant and part of the 205338 series, this PCB connector is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205338-0002
Series:205338
Amperage:6.5 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:2 mm
Orientation:Right Angle
Number of Positions:2
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Product Name:Pico-Lock
Part Aliases:2053380002
SKU:MOL205338-0002
Supplier Product:Pico-Lock

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/30/2025516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from storeProduct Change Notice Download