205338-0004

2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 4 Circuits, Tape and Reel

Part Aliases: Molex 2053380004  
The Pico-Lock Connector, a reliable and versatile solution for wire-to-wire and wire-to-board connectivity. This series features a compact design with right-angle orientation, ideal for space-constrained applications. With a pitch of 2mm and 4 positions, it offers easy and secure connections. Operating in a wide temperature range from -40 to 105 °C, it ensures performance in various environments. The gold-plated contact mating area guarantees excellent conductivity and durability. RoHS compliant, this connector is also environmentally friendly. Perfect for PCB assemblies, it is a key component in achieving seamless and efficient electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205338-0004
Series:205338
Amperage:6.5 A
Number of Rows:1
Termination Method:Surface Mount
Pitch:2 mm
Orientation:Right Angle
Number of Positions:4
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Product Name:Pico-Lock
Part Aliases:2053380004
SKU:MOL205338-0004
Supplier Product:Pico-Lock

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/30/2025516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from storeProduct Change Notice Download