205338-0005
2.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 5 Circuits, Tape and Reel
Part Aliases: Molex 2053380005
The Pico-Lock Connector System, a reliable solution for wire-to-wire and wire-to-board connections. With a pitch of 2mm and right-angle orientation, this series offers seamless integration in tight spaces. Featuring 5 positions and a single row design, it ensures efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The gold plating on the contact mating area guarantees optimal signal transmission. RoHS compliant, this product upholds environmental standards. Ideal for PCB applications, the Pico-Lock Connector System is a versatile and durable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205338-0005 |
Series: | 205338 |
Amperage: | 6.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 5 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Pico-Lock |
Part Aliases: | 2053380005 |
SKU: | MOL205338-0005 |
Supplier Product: | Pico-Lock |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download |