205927-1110

MIDPWR VERT HDR,8CKT MULTICAT,KEY A,BLK,2.9MM TAIL

Part Aliases: Molex 2059271110  
Experience efficient power transmission with our MIDPWR VERT HDR, featuring 8 contact points for seamless connectivity. Designed for optimal performance, this black connector from our MultiCat series ensures reliable power delivery with a current rating of 6.5 A and a voltage tolerance of 500 V AC/DC. Its through-hole termination method and gold plating on the contact mating area guarantee secure and durable attachment. With a compact pitch of 3.6 mm and vertical orientation, it saves space while offering easy access. Operating flawlessly in a wide temperature range from -40 to 150 °C, it is suitable for various environments. RoHS compliant and crafted with high-quality materials, this connector is a perfect choice for your PCB applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 205927-1110
Color:Black
Series:205927 - MultiCat
Amperage:6.5 A
Connector Type:MultiCat
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.6 mm
Voltage:500 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 150 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:8
Mating Cycles:500
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:2059271110
SKU:MOL205927-1110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2023511683REV1 - Obsolete. no replacement
LTB: 11/28/22
LTS: 2/28/23
Download