205971-0083
Mirco-One Wire-to-Board Header, Vertical, 2.00mm Pitch, Single Row, 8 Circuits, Tin-Bismuth Plating, Black, with Cover Tape
Part Aliases: Molex 2059710083
Elevate your connectivity with our Micro-One Wire-to-Board Header. This sleek and efficient component features a vertical orientation, 2.00mm pitch, and a single row design with 8 circuits for seamless integration. With durable Tin-Bismuth plating and a black housing, it not only ensures reliable performance but also adds a touch of sophistication to your setup. Perfect for power applications, it boasts a 4A amperage rating and can handle voltages up to 250V AC/DC. Its surface mount termination type and wide operating temperature range of -40 to 105°C make it versatile for various environments. RoHS compliant, this header is not only high-performing but also environmentally friendly, making it a standout choice in the realm of PCB connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205971-0083 |
Series: | 205971 - Micro-One |
Amperage: | 4 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Contact Plating: | Tin-Bismuth |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Part Aliases: | 2059710083 |
SKU: | MOL205971-0083 |
Series: | 205971 |
Product Name: | Micro-One |
Breakaway: | No |
Circuits (maximum): | 8 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Net Weight: | 1209.842/mg |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |