205972-0031
Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 3 Circuits, Tin-Bismuth Plating, Black
Part Aliases: Molex 2059720031
The Micro-One Wire-to-Board Header, a compact yet powerful connector designed for seamless integration in your electronic assemblies. This right-angle header features a 2.00mm pitch and a single row configuration, making it ideal for space-constrained applications. With 3 circuits, it offers reliable connectivity for power transmission. The tin-bismuth plating ensures both durability and efficient signal transfer, while the sleek black housing adds a professional touch to your designs. Suitable for surface mount installation, this header operates at a wide temperature range from -40 to 105°C, making it versatile for various environments. RoHS compliant and capable of handling up to 4A and 250V AC/DC, it meets industry standards for quality and safety. Elevate your PCB connections with this high-performance Wire-to-Board Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 205972-0031 |
Series: | 205972 - Micro-One |
Amperage: | 4 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Contact Plating: | Tin-Bismuth |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 3 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Part Aliases: | 2059720031 |
SKU: | MOL205972-0031 |
Series: | 205972 |
Product Name: | Micro-One |
Breakaway: | No |
Circuits (maximum): | 3 |
Durability (mating cycles max): | 30 |
Glow-Wire Capable: | No |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Net Weight: | 716.112/mg |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |