Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206649-0001 |
Part Aliases: | 2066490001 |
SKU: | MOL206649-0001 |
Series: | 206649 |
Function: | Signal |
Product Name: | 698-960MHz Ceramic SMT Antenna |
Net Weight: | 0.712/g |
Thickness: | 1.20mm |
Electrical Connectivity: | SMD |
Return Loss - S11 (dB): | < -4 dB / < -5 dB / < -6 dB / < -7 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |